Panduit C379X030YPT

Panduit C379X030YPT Thermal Transfer Label, 3.79" W x 0.3" H, 2500Pcs
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C379X030YPT.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Inventory History

3 month trend:
-29.99%

Supply Chain

Country of OriginUS
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit C379X030YPT provided by its distributors.

Panduit C379X030YPT Thermal Transfer Label, 3.79" W x 0.3" H, 2500Pcs
Laser/ink jet network label 3.79 W x 0.30 H 6-port identifier adhesive polyolefin white 2 label/row 50 labels/sheet 1000 labels per package.
LABEL, THERMAL TRANSFER, WHITE, 2500/PK; Label Type:Thermal Transfer Printable; Label Height:7.6mm; Label Width:96.3mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:2500; Product Range:- RoHS Compliant: NA
Thermal Transfer, Component Label, Super-Tack Polyester, 3.79 Inches Wide x 0.30 Inch High, White, 3-Inch Core, Labels offer crisp, clear legends with superior legibility;polyester;supplied on rolls. Designed for use with thermal transfer desktop printers. Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN