Descriptions of Panduit C300X100YJT provided by its distributors.
Label Component; Thermal Transfer; Polyester; White; 3.00 x 1.00 in.
Labels Thermal Transfer Component Label Polyester White 76.2x25.4mm
Thermal transfer component label 3.00 W x 1.00 H polyester white 1 label/row 2500 pc. package quantity.
Panduit C300X100YJT Thermal Transfer Label, 3"W x 1"H, 2500Pcs
Panduit Sales Corp TtAdh Poly Comp Lbl3inX1inWh
Wire Labels & Markers Therm Transfer Comp Lbl
ThermTrans, Comp Label, Adhesive Polyest
C300X100YJT Component Label, Polyester,
Label, Thermal Transfer, White, 2500/Pk; Label Type:Thermal Transfer Printable; Label Height:25.4Mm; Label Width:76.2Mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:2500; Product Range:- Rohs Compliant: Yes |Panduit C300X100YJT
Thermal Transfer Label,3x1,PK2500
Thermal Transfer, Component Label, Adhesive Polyester, 3 Inches Wide x 1 Inch High, White, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Available in polyester, vinyl cloth, and polyimide materials and supplied on rolls, Designed for use with thermal transfer desktop printers, including the TDP43ME and TDP42HY printers, Panduit labeling software packages include all label formats for quick and easy label production.