Panduit C261X035Y1C

P1 Cassette, Comp Label, Non-Adhesive Po Rohs Compliant: Yes |Panduit C261X035Y1C
$ 88.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C261X035Y1C.

Electro Sonic

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit C261X035Y1C provided by its distributors.

P1 Cassette, Comp Label, Non-Adhesive Po Rohs Compliant: Yes |Panduit C261X035Y1C
White, Non-Adhesive Polyester Label, 75/Cassette, Mini-Com 4-Port Identifier.
Labels Component Label Polyester White 66.29x8.89mm
Wire Labels & Markers P1 Cass Comp LBL Non-ADH Po
Panduit Sales Corp P1CassComplbl261inWx35inHWhEa
Label Component 0.350 in. L x 2.610 in. W
P1 C261X035Y1C Network Component Label
LABEL, 66.3MM X 8.9MM, POLYESTER, WHITE;
Panduit 2.61""X 0.35"" WHITE LABEL
P1 Cassette, Component Label, Non-Adhesive Polyester, 2.61 Inches Wide x 0.35 Inch High, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, To find the suggested label solutions for a specific network component, refer to the Physical Infrastructure Systems catalog (SA-NCCB53), Use for identifying patch panels, faceplates, punchdown blocks and other network systems hardware, Die-cut labels designed to provide maximum aesthetic quality and appearance.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN