Panduit C200X050YJC

P1 Cassette, Comp Label, Adhesive Polyes Rohs Compliant: Yes |Panduit C200X050YJC
$ 89.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C200X050YJC.

JRH Electronics

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit C200X050YJC provided by its distributors.

P1 Cassette, Comp Label, Adhesive Polyes Rohs Compliant: Yes |Panduit C200X050YJC
Component label P1 Cassette 2.00 W x 0.50 H polyester white 200 labels/cassette 1 pc. package quantity.
Labels Component Label Polyester White 50.8x12.7mm
Wire Labels & Markers P1 Cass Comp LBL ADH Polys
Panduit Sales Corp P1CassComplbl200inWx5inHWhEa
Label Component 0.500 in. L x 2.000 in. W
LABEL, 50.8MM X 12.7MM, POLYESTER, WHITE;
P1 C200X050YJC Component Label
Panduit WHITE, POLYESTER LABEL
P1 Cassette, Component Label, Adhesive Polyester, 2 Inches Wide x 0.50 Inch High, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Multi-purpose labels for identifying flat surfaces such as components, control panels, circuit boards and general labeling, Die-cut labels designed to provide maximum aesthetic quality and appearance, Vinyl cloth labels can be repositioned or reused, Super Tack adhesive labels are ideal for rough, textured, or coated surfaces, Tamper resistant, destructible lables are designed to prevent easy removal.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN