Panduit C2.5WH6

Wire Ducting & Raceways Duct Cover PVC WHT 2.5WX6ft Sold/foot
$ 2.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C2.5WH6.

JRH Electronics

Datasheet1 page18 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS

Related Parts

PanduitC2WH6
Wire Ducting & Raceways WHITE 2x 6' SECTION Sold per foot
PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White
PanduitC3WH6
Wire Ducting & Raceways 6' LENGTH Sold per foot
TE Connectivity / RaychemPVF200743WE1
Labels Thermal Transfer Printable Label Translucent Polyvinyl Fluoride White 50.8x188.9mm
Weidmuller0251310004
Cable Accessories Marker Polyvinyl Chloride White
Weidmuller0251310001
Cable Accessories Marker Polyvinyl Chloride White

Descriptions

Descriptions of Panduit C2.5WH6 provided by its distributors.

Wire Ducting & Raceways Duct Cover PVC WHT 2.5WX6ft Sold/foot
Covers Duct To Protect Wires, Improve Aesthetics And Provides Greater Wire Capacity
Duct Cover, Pvc, 2.5W X 6, White Rohs Compliant: Yes |Panduit C2.5WH6
TYPE C WIRING DUCT COVER, PVC, 2.5"W X 6, WHITE, PANDUCT PANELMAX SERIES
Panduit Sales Corp Duct Cvr Pvc 25W X 6ft Wht 6Ft
Duct cover 2.5 W x 6 length PVC white.
Duct Cover, Polyvinyl Chloride, 2.5 Inch Width x 6 Feet Length, White, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN