Panduit C150X075YPC

P1 Cassette, Comp Label, Super-Tack Polyester, 1.50" W, C150X075YPC
$ 65.558
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C150X075YPC.

JRH Electronics

Datasheet1 page14 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Descriptions

Descriptions of Panduit C150X075YPC provided by its distributors.

P1 Cassette, Comp Label, Super-Tack Polyester, 1.50" W, C150X075YPC
Label, Portable, Polyster, White; Label Type:Portable Printer Component; Label Height:19.1Mm; Label Width:38.1Mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:1; Product Range:P1 Rohs Compliant: Yes |Panduit C150X075YPC
Factory Standard Pack = 1: P1 Cassette, Comp Label, Super-Tack Polyester, 1.50 Inches Wide x 0.75 Inch High, White, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Multi-purpose labels for identifying flat surfaces such as components, control panels, circuit boards and general labeling, Die-cut labels designed to provide maximum aesthetic quality and appearance, Vinyl cloth labels can be repositioned or reused, Super Tack adhesive labels are ideal for rough, textured, or coated surfaces, Tamper resistant, destructible lables are designed to prevent easy removal.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN