Panduit C150X075YJT

Thermal Transfer Component Label, 1.50"X0.75" H, Polyester, White, 1 Label/row
$ 70.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C150X075YJT.

Sager Electronics

Datasheet3 pages14 years ago
Datasheet2 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.89%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit C150X075YJT provided by its distributors.

THERMAL TRANSFER COMPONENT LABEL, 1.50"X0.75" H, POLYESTER, WHITE, 1 LABEL/ROW
LABEL, POLYSTR, 38.1X19.05MM, PK5000; Accessory Type:Label; Body Material:Polyester; Legend:Label; Legend Colour:Label; Marker Colour:White; SVHC:No SVHC (20-Jun-2011); Colour:White; External Length / Height:19mm; External Width:38.1mm; Material:Polyester
Label Identification 38.1X19.05Mm 5000Pc; Tipo De Etiqueta:Identification; Etiqueta, Dimensiones:19.05Mm X 38.1Mm; Label Material:Poliéster; Color De Fondo:Blanco; Cantidad En El Paquete:5000; Altura Externa:0.75" |Panduit C150X075YJT
Thermal Transfer, Component Label, Adhesive Polyester, 1.50 Inches Wide x 0.75 Inch High, White, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Available in polyester, vinyl cloth, and polyimide materials and supplied on rolls, Designed for use with thermal transfer desktop printers, including the TDP43ME and TDP42HY printers, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN