Panduit C100X050YJT

Thermal Transfer Label, 1"W X .50"H, Polyester, White, 3 Label/row, 10K Pkg
$ 132.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C100X050YJT.

Sager Electronics

Datasheet3 pages14 years ago
Datasheet2 pages11 years ago

Farnell

Mouser

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+21.28%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit C100X050YJT provided by its distributors.

THERMAL TRANSFER LABEL, 1"W X .50"H, POLYESTER, WHITE, 3 LABEL/ROW, 10K PKG
LABEL, POLYSTR, 25.4X12.7MM, PK10000; Accessory Type:Label; Legend:Label; Legend Colour:Label; Marker Colour:White; SVHC:No SVHC (20-Jun-2011); Body Material:Polyester; Colour:White; External Length / Height:12.7mm; External Width:25.4mm; Material:Polyester
LABEL IDENTIFICATION 25.4X12.7MM 10000PC; Label Type:Identification; Label Height:12.7mm; Label Width:25.4mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:10000; Product Range:-; External Height:0.5" RoHS Compliant: Yes
Thermal Transfer Component Label, Adhesive Polyester, 1 Inch Wide x 0.50 Inch High, White, 3-Inch Core, labels offer crisp, clear legends with superior legibility, available in polyester, vinyl cloth, and polyimide materials and supplied on rolls, designed for use with thermal transfer desktop printers, including the TDP43ME and TDP42HY printers, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN