Panduit C1.5WH6-F

Wire Ducting & Raceways DUCT COVER W/FILM 1.5inx6ft SOLD PERFT
$ 1.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C1.5WH6-F.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS
Introduction Date2007-01-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit C1.5WH6-F provided by its distributors.

Wire Ducting & Raceways DUCT COVER W/FILM 1.5inx6ft SOLD PERFT
Panduit Duct cover; snap-on; for 1.75" width duct; White; w/ protective film; 6 ft.
Cable Accessories Duct Cover Polyvinyl Chloride White
Panduit C1.5WH6-F Duct Cover and Film, PVC, Fits 1.5" Duct, White, 6ft
Duct Cover Flush; PVC and Film; W x L: 1.5 in. x 6 ft.; White
Duct cover with protective film 1.5 W x 6 length PVC white.
WIRE DUCT COVER, FLUSH, WHITE, 1.75WX0.35D
Panduit Sales Corp Duct Cvr W/Film Pvc 15W X 6ftWht6Ft
TYPE C COVER W/PROTECTIVE FILM, PANDUCT PANELMAX SERIES
Panduct C1.5WH6-F Flush Duct Cover
Protective Film For Duct Covers
WIRING DUCT COVER, WHITE, 1.8M;
WIRING DUCT COVER, WHITE, 1.8M; Raceway / Duct Material:PVC (Polyvinylchloride); Raceway / Duct Color:White; External Length:1.8m; External Width:44.5mm; External Height:8.9mm; Product Range:Panduct Series RoHS Compliant: Yes
Duct Cover With Protective Film, Polyvinyl Chloride, 1.5 Inches Width x 6 Feet Length, White, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1.5WH6F