Panduit C075X025KBT

Wire Labels & Markers Therm Trans Comp Lbl Adhesive Polyim
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C075X025KBT.

Master Electronics

Datasheet3 pages14 years ago

element14 APAC

Newark

Sager Electronics

Supply Chain

Country of OriginUS

Related Parts

ThermTrans, Comp Lbl, Adh Polyimide, .38" W, C038X038KBT, PK 10000
Thermtrans, Comp Label, Adhesive Polyimi Rohs Compliant: Yes |Panduit C050X044KBT
Thermtrans, Comp Label, Adhesive Polyimi Rohs Compliant: Yes |Panduit C025X025KBT
TE Connectivity / RaychemT1K-165051-25-9
Labels Thermal Transfer Printable Label Polyimide Gloss White 16.5x5.1mm
ThermTrans, Comp Lbl, Adh Polyimide, .50" W, C050X013KBT, PK 10000
Thermtrans, Comp Label, Adhesive Polyimi / Pc Rohs Compliant: Yes

Descriptions

Descriptions of Panduit C075X025KBT provided by its distributors.

Wire Labels & Markers Therm Trans Comp Lbl Adhesive Polyim
LABEL, PI, 19.05X6.35MM, PK10000; Material:Polyimide; Legend:Label; Legend Colour:Label; Colour:White; Accessory Type:Label; SVHC:No SVHC (18-Jun-2010); External Length / Height:6.3mm; External Width:19mm ;RoHS Compliant: Yes
Thermal Transfer, Component Label, Adhesive Polyimide, 0.75 Inch Wide x 0.25 Inch High, White, 3-Inch Core, Labels offer crisp, clear legends with superior legibility, Available in polyester, vinyl cloth, and polyimide materials and supplied on rolls, Designed for use with thermal transfer desktop printers, including the TDP43MY and TDP42HY printers, Panduit labeling software packages include all label formats for quick and easy label production.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN