Panduit C060X020YJJ

Laser/ink Jet Label, .60"WX.20"H, Adh.poly, White, 11 Labels/row, 385LABELS/SHEET
$ 220.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C060X020YJJ.

JRH Electronics

Datasheet1 page20 years ago

Sager Electronics

Inventory History

3 month trend:
-16.13%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / RaychemWP-191064-10-9
Labels Thermal Transfer Printable Label Polyester Gloss White 19.1x6.4mm
TE Connectivity / RaychemWP-508064-10-9
WP Thermal Transfer Label Thermal Transfer Die-Cut Label | TE Connectivity WP-508064-10-9
TE Connectivity / RaychemWP-064064-25-9
Cross Referenced to TE CONNECTIVITY CORP - Part RYCWP-064064-25-9
TE Connectivity / RaychemWP-254064-10-9
RAYCHEM;LABELS AND INDUSTRIAL WARNING SIGNS WP 1/.25" PRICE PER LABEL;C31369-000
Phoenix Contact0828571
CONDUCTOR MARKING COLLAR; WHITE; UNLABELED; UCT-WMS 4; 7 (12X5; 5) MARKER SERIES
Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 101.6mm, PET (Polyester), White

Descriptions

Descriptions of Panduit C060X020YJJ provided by its distributors.

LASER/INK JET LABEL, .60"WX.20"H, ADH.POLY, WHITE, 11 LABELS/ROW,385LABELS/SHEET
Labels and Industrial Warning Signs Laser/Ink Jet Comp Lbl Adhesive Poly
Labels Laser/Ink Jet Component label Polyester White 15.24x5.08mm
Panduit Sales Corp L/IjAdh Poly Comp Lbl60inX20inWh
Die Cut White 15.24mm L 5.08mm W Polyester Label
COMPONENT LABEL, POLYESTER, 15X5MM, WHT
Panduit WHITE, POLYESTER LABEL
COMPONENT LABEL, POLYESTER, 15X5MM, WHT; Label Type:Self Adhesive; Label Height:5.08mm; Label Width:15.24mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:10000; Product Range:- RoHS Compliant: Yes
Laser/Ink Jet, Component Label, Adhesive Polyester, 0.60 Inch Wide x 0.20 Inch High, White, Labels can be printed in both laser and ink jet printers, Use for identifying patch panels, faceplates, punchdown blocks and other network systems hardware, Die-cut labels designed to provide maximum aesthetic quality and appearance, Available in adhesive polyolefin and non-adhesive polyester materials.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C060X020YJJ.