Panduit BW2S-D

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BW2S-D.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.24%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitBW3S-D
Cable Tie, 12-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLWP1SB-D
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLWP1.5S-D
Cable Tie, 7 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit BW2S-D provided by its distributors.

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
Cable Tie, 216Mm, Nylon 6.6, 50Lb, Nat; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Natural; Cable Tie Length:216Mm; Cable Tie Width:4.7Mm; Cable Bundle Diameter Max:51Mm; Minimum Loop Tensile Strength:50Lb; Cable Rohs Compliant: Yes |Panduit BW2S-D
Panduit Dome-top Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus with Nylon 6.6 material its ideal for indoor environments. Standard cross section 6.6L (
Cable Tie, Wing Push Mount, 8.5 Inches (216 mm) Length, Standard, Nylon, Natural. Natural Nylon material for indoor use. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Combines cable tie. mount and fastener into a single part. Used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Wings provide constant tension for a stable, secure and rattle-free installation. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN