Panduit BT4LH-TL300

Panduit BT4LH-TL300 Cable Tie, Barb Ty, Dome-Top, Heat/UV-Resist, Nylon 6/6, 14.9"L, Blk, 250/Pack
$ 0.873
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT4LH-TL300.

TME

Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
-6.02%

Supply Chain

Country of OriginCosta Rica

Descriptions

Descriptions of Panduit BT4LH-TL300 provided by its distributors.

Panduit BT4LH-TL300 Cable Tie, Barb Ty, Dome-Top, Heat/UV-Resist, Nylon 6/6, 14.9"L, Blk, 250/Pack
Dome-Top barb ty cable tie light-heavy cross section 14.9 (378mm) length heat stabilized weather resistant nylon 6.6 black.
Cable Tie, 378Mm, Polyamide 6.6, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Black; Cable Tie Length:378Mm; Cable Tie Width:7Mm; Cable Bundle Diameter Max:102Mm; Minimum Loop Tensile Strength:120Lb; Cable Rohs Compliant: Yes |Panduit BT4LH-TL300
Cable Tie, Metal Barb, 14.9 Inches (378 mm) Length, Light-Heavy, Heat Stabilized Weather Resistant, Black. Greater resistance to damage caused by ultraviolet light and for high temperature applications up to 212 degrees Fahrenheit (100 degrees Celsius). Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN