Panduit BT3S-M69

Tie Cable; Metal Barb; Nylon Flame-retardant; 50 lb.; Natural; Bundle dia.: 3 in.
$ 0.783
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3S-M69.

Master Electronics

Datasheet1 page20 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Descriptions

Descriptions of Panduit BT3S-M69 provided by its distributors.

Tie Cable; Metal Barb; Nylon Flame-retardant; 50 lb.; Natural; Bundle dia.: 3 in.
CABLE TIE, 305MM, POLYAMIDE 6.6, IVORY; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Ivory; Cable Tie Length: 305mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 5
Cable Tie, Metal Barb, 12 Inches (305 mm) Length, Standard, Flame Retardant Nylon, Ivory. Flammability rating of UL 94V-0. Indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability. and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN