Panduit BT2HT

Bt Cable Tie Installation Tool, 9.5, 12.7, 15.9 Mm, For Strapping
$ 978.989
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2HT.

Sager Electronics

Datasheet1 page14 years ago

element14 APAC

Inventory History

3 month trend:
-2.04%

Supply Chain

Country of OriginUS

Descriptions

Descriptions of Panduit BT2HT provided by its distributors.

BT CABLE TIE INSTALLATION TOOL, 9.5, 12.7, 15.9 MM, FOR STRAPPING
Strapping Tool, Blk, Manual; Accessory Type:Strapping Tool; Product Range:Pan-Steel Series Rohs Compliant: Yes |Panduit BT2HT
Installation Tool, Hand Operated, For Use with Panduit Pan-Steel Strapping, With Lever Cut Off AND Strap Side Entry. Multi-position rear handle provides flexibility for a one or two hand installation. Adjustable tension control. Easy removal of excess strap. Installs (3) sizes, 0.38 inch (9.5 mm), 0.50 inch (12.7 mm), and 0.63 inch (15.9 mm). Replacement cutter blade and handle available.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN