Panduit BT1.5I-C0

Panduit BT1.5I-C0 Cable Tie, Barb Ty, 6.1"L, 40lb, Nylon, Black, 100/Pkg, Dome-Top Series
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT1.5I-C0.

Burklin Elektronik

Datasheet1 page14 years ago
Datasheet2 pages0 years ago

Farnell

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-12.46%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitBT2I-C0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity2-603227-0
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, black
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity1-604751-0
Cable Tie,11-3/4",blk,100Pk Rohs Compliant: Yes |Amp Te Connectivity 1-604751-0

Descriptions

Descriptions of Panduit BT1.5I-C0 provided by its distributors.

Panduit BT1.5I-C0 Cable Tie, Barb Ty, 6.1"L, 40lb, Nylon, Black, 100/Pkg, Dome-Top Series
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
Dome-Top barb ty cable tie intermediate cross section 6.1 (155mm) length weather resistant nylon 6.6 black standard package.
CABLE TIE, BARB,BLK,102X2.4MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 155mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 38mm; Minimum Loop Tensile Strength: 40l
Cable Ties; Longitud Del Cable:155Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:38Mm; Color:Black |Panduit BT1.5I-C0
Cable Tie, Metal Barb, 6.1 Inches (155 mm) Length, Intermediate, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT1.5I-C0.
  • BT1.5I-C0..