Panduit BC3S-S10-D0

Cable Accessories Dome Top Barb Clamp Cable Tie Weather Resistant Nylon 6.6 Black Bulk
$ 329.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BC3S-S10-D0.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PANDUIT BC2S-S10-C0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 216 mm, 4.7 mm, 51 mm
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit BC3S-S10-D0 provided by its distributors.

Cable Accessories Dome Top Barb Clamp Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Dome-Top Barb Ty Clamp Tie, 12.5", Standard, Wr Nylon 6.6, Black, Screw Hole Size #10 (M5) Rohs Compliant: Yes |Panduit BC3S-S10-D0
Clamp Tie, Metal Barb, 12.5 Inches (318 mm) Length, No. 10 (M5) Screw, Standard Cross Section, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN