Cord Clip. Adhesive. 0.38 Inch (9.7 mm) Bundle Diameter. Low profile clip retains cords, cables, or tubing. Flexible design allows for easy cord insertion, yet holds bundle tightly. Material is PVC. Color is Light Gray.
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Base Adhesiva; Longitud Externa:50.8Mm; Altura:12.7Mm; Anchura Externa:32.3Mm; Diámetro Interno:9.9Mm; Material De La Abrazadera:Pvc (Polyvinylchloride) |Panduit AJC38-A-C