Panduit ACC62-A-C20

Adhesive backed cord clip .62 (15.8mm) bundle black standard package.
$ 1.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ACC62-A-C20.

Electro Sonic

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-92.97%

Supply Chain

Country of OriginUS

Related Parts

PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm
Cord Clip 1.12 in. W x 1.24 in. L Adhesive Back/Mtg Nylon 6.6 Black 0.62 in. OD Cable
Cable Mounting & Accessories High bond adhesive W /R NYL 6/6cord clip
RECLSBLE FSTNR 1.000" X 150.00'
Reclosable Fastener, Rubber Adhesive, 50 yds, 1" Wd, Black

Descriptions

Descriptions of Panduit ACC62-A-C20 provided by its distributors.

Adhesive backed cord clip .62 (15.8mm) bundle black standard package.
Cord Clip, Nylon 6.6, Black, 15.7Mm; Cable Clamp/Clip Type:Adhesive Backed Cable Clip; Internal Diameter:15.7Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:31.4Mm Rohs Compliant: Yes |Panduit ACC62-A-C20
Cord Clip. Adhesive. 0.62 Inch (15.8 mm) Bundle Diameter. Use to hold cords, cable or wire bundles. Bundles are easily snapped into or out of the clips. Use Indoors. Material is Nylon 6.6. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACC62-A-C20.