Panduit ACC19-A-M

Cable Clip, Nylon 6/6, 0.19 in Bundle Dia., Natural, 3/4 in L, 1000 PK
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ACC19-A-M.

Newark

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-57.31%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitACC19-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 4.8mm
PanduitACC19-AT-M
Cable Clip, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.76 in L, 1000 PK
PanduitACC19-AT-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 4.8mm

Descriptions

Descriptions of Panduit ACC19-A-M provided by its distributors.

Cable Clip, Nylon 6/6, 0.19 in Bundle Dia., Natural, 3/4 in L, 1000 PK
Cable Clamp / Clip Type:adhesive Backed Cable Clamp; Internal Diameter:4.8Mm; Cable Clamp / Clip Material:nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:natural; External Length:19Mm; External Width:16Mm; Height:6.5Mm Rohs Compliant: Yes
Panduit ACC19-A-M Adhesive Cord Clips are designed to hold cords, cable or wire bundles neatly and securely. The smooth surfaces and rounded edges protect the cable bundle and installer. Clip design allows for bundles to be easily snapped into or out of,

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACC19-A-M.