Panduit ACC19-A-C20

Cable Clip, Nylon 6/6, 0.19 in Bundle Dia., Black, 3/4 in L, 100 PK
$ 0.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ACC19-A-C20.

Sager Electronics

Datasheet1 page16 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-9.67%

Supply Chain

Country of OriginUS

Related Parts

Cord Clip 0.75 in. W x 0.62 in. L Adhesive Back/Mtg Nylon 6.6 Black 0.19 in. OD Cable
Cord Clip 0.62 in. W x 0.75 in. L Adhesive Back/Mtg Nylon 6.6 Black 0.19 in. OD Cable
Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 4.8mm
TE Connectivity1-350087-0
Cable Tie Mount Base, Black Rohs Compliant: Yes |Amp Te Connectivity 1-350087-0

Descriptions

Descriptions of Panduit ACC19-A-C20 provided by its distributors.

Cable Clip, Nylon 6/6, 0.19 in Bundle Dia., Black, 3/4 in L, 100 PK
Cord Clip. Adhesive, 0.19 Inch (4.8 mm) Bundle Diameter. Use to hold cords, cable or wire bundles. Bundles are easily snapped into or out of the clips. Use Indoors. Material is Nylon 6.6. Color is Black.
Cord Clip, Nylon 6.6, Black, 4.8Mm; Cable Clamp/Clip Type:Adhesive Backed Cable Clip; Internal Diameter:4.8Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:19.3Mm Rohs Compliant: Yes |Panduit ACC19-A-C20

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN