Panduit ABM1M-AT-M0

Panduit ABM1M-AT-M0 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, .5"x.5", Blk, 1000Pcs
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM1M-AT-M0.

Master Electronics

Datasheet1 page21 years ago
Datasheet1 page17 years ago

Sager Electronics

X-ON

Inventory History

3 month trend:
-25.46%

Supply Chain

Country of OriginUS
Introduction Date2022-08-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitTA1S8-M0
Cable Tie Mount 0.170 in. OD x 0.06 ft. L Nylon Black 0.18 in. Max Bundle OD
Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm
Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.

Descriptions

Descriptions of Panduit ABM1M-AT-M0 provided by its distributors.

Panduit ABM1M-AT-M0 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, .5"x.5", Blk, 1000Pcs
CABLE TIE MOUNT, LENGTH 12.7MM, WIDTH 0.5IN, HT 0.15IN, BLACK, NYLON 6.6
Cable Accessories Tie Mount Weather Resistant Nylon 6/6 Black
CABLE TIE MOUNT, 4-WAY, ADHESIVE, PK1000; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:12.7mm; Width:12.7mm; Height:-; Product Ra
Cable Tie Mount, 4-Way, Adhesive, Pk1000; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Para Usar Con:Panduit Miniature Cable Ties |Panduit ABM1M-AT-M0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.50 long x 0.50 wide (12.7 x 12.7 mm) and made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness.
Cable Tie Mount, High Temperature Adhesive, 0.50 Inch x 0.50 Inch (12.7 mm x 12.7 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Weather Resistant Nylon 6.6. Use with Miniature Panduit Cable Ties. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM1M-AT-M0.