Panduit A6-10R-C

Lug Terminal 6AWG High Conductivity Copper Silver 37.33mm Electro Tin Pan-Lug™
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit A6-10R-C.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-21.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit A6-10R-C provided by its distributors.

Lug Terminal 6AWG High Conductivity Copper Silver 37.33mm Electro Tin Pan-Lug™
One-Hole Compression Lug, Standard Barrel, Copper, None, 100 PK
Panduit Sales Corp Battery Cable Lug 6 Awg #10 Stud
Terminals Battery Cable Lug, 2 AWG, 3/8 Stud, 90
Pan-Lug A6-10R-C Battery Cable Lug, 6 A
Terminal, Compression Lug, M5, 6Awg; Product Range:Pan Lug Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M5; Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit A6-10R-C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN