Panduit A1C50-A-C8

Wire Clip 0.63 in. W x 1.17 in. L Adhesive Back/Mtg PVC Light Gray 0.5 in. OD Cable
$ 0.813
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit A1C50-A-C8.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page24 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitA1C38-A-C8
Wire Clip 0.63 in. W x 1.04 in. L Adhesive Back/Mtg PVC Light Gray 0.37 in. OD Cable
PanduitA2C38-A-C8
Wire Clip 0.63 in. W x 1.56 in. L Adhesive Back/Mtg PVC Light Gray 0.37 in. OD Cable
PanduitA2C50-A-C8
Cable Management, Backed Cord Clip Polyvinyl Chloride Light Gray Adhesive 12.7mm

Descriptions

Descriptions of Panduit A1C50-A-C8 provided by its distributors.

Wire Clip 0.63 in. W x 1.17 in. L Adhesive Back/Mtg PVC Light Gray 0.5 in. OD Cable
Cable Management, Backed Cord Clip Polyvinyl Chloride Light Gray Adhesive 12.7mm
Cord Clip, Adhesive, 0.38 Inch (9.7 mm) Bundle Diameter, Holds cords, cables and tubing. Single rubber adhesive pad for confined areas. Material is PVC. Color is Gray.
CLIP, SINGLE PAD, ADHESIVE; Clip Style:Self Adhesive; External Length / Height:16.3mm; Height:16.3mm; Width, External:16mm; Max Cable Diameter:12.7mm; Material:PVC; Colour:Light Grey; Accessory Type:Cable Clip; Body Length:29.7mm; Max Load:169g

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN