PanaVise 366

Wide Opening Head Opens A Full 6 Inch With A Jaw Width Of 1 3/4 Inch
$ 54.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PanaVise 366.

Newark

Datasheet8 pages17 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.33%

Descriptions

Descriptions of PanaVise 366 provided by its distributors.

Wide Opening Head Opens A Full 6 Inch With A Jaw Width Of 1 3/4 Inch
VICE HEAD, WIDE OPENING, 152.4MM JAW; Accessory Type: Wide Opening Head; For Use With: All 300 Series Bases of PANAVICE; Product Range: Panavise - Vice Heads; Jaw Width: 38.1mm; Length: 2; Available until stocks are exhausted
Tools, Bench Vice; Tipo De Accesorio:Wide Opening Head; Para Usar Con:-; Anchura De La Mordaza:38.1Mm; Apertura Máxima De La Mordaza:152.4Mm; Tipo De Torno De Banco:Bench |Panavise 366

Manufacturer Aliases

PanaVise has several brands around the world that distributors may use as alternate names. PanaVise may also be known as the following names:

  • PANAVISE PRODUCTS
  • PANAVISE PRODUCTS INC
  • PANAVISE PRODUC
  • PANVISE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 366.
  • 366..