PanaVise 300

Vise Base, Accepts 5/8 in Dia Stem, Tilt, Turn & Rotate Features, Mounting Holes
$ 29.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PanaVise 300.

Master Electronics

Datasheet8 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+167%

CAD Models

Download PanaVise 300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of PanaVise 300 provided by its distributors.

VISE BASE, ACCEPTS 5/8 IN DIA STEM, TILT, TURN & ROTATE FEATURES, MOUNTING HOLES
PanaVise Model 300 Standard Base for 58 Stem Vise Heads
PANAVISE 300 3-3/4" x 5" Multi-Angle Vise Base
PCB Holders & Vises STD BENCH VISE BASE
VICE BASE, STANDARD , 300; Jaw Width: 63.5mm; Jaw Opening Max: 57.1mm; Product Range: Panavise - Vice Bases; Accessory Type: Vice Base; For Use With: All 300 series Heads and the PV Jr. 203 Head or any 5/8" (15.9mm) diameter

Manufacturer Aliases

PanaVise has several brands around the world that distributors may use as alternate names. PanaVise may also be known as the following names:

  • PANAVISE PRODUCTS
  • PANAVISE PRODUCTS INC
  • PANAVISE PRODUC
  • PANVISE