Panasonic TXS2SS-12V

SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil Type: DC; Contact Configuration: DPDT; Co
$ 3.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2SS-12V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages17 years ago

Newark

Panasonic

Master Electronics

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.021
$ 2.97
$ 2.97
Stock
22,779
66,603
66,603
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
9.6 V
9.6 V
9.6 V
Coil Voltage (AC)
-
-
-
Coil Current
4 mA
4 mA
4 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
2.88 kΩ
2.88 kΩ
2.88 kΩ
Coil Power
50 mW
50 mW
50 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTXS2-12V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2SA-12V-Z
RELAY GEN PURPOSE DPDT 1A 12V / Signal Relay 12VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD
PanasonicTXS2SA-12V
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
Relay, Signal, Dpdt, 125Vac, 30Vdc, 1A; |Omron Electronic Components G6AK-234P-ST-US-DC12
DPDT (2 Form C) 12V AgPd+Gold plating DIP,10.1x20.2mm Signal Relays ROHS

Descriptions

Descriptions of Panasonic TXS2SS-12V provided by its distributors.

SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Co
Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
TXS Series 1 A DPDT 12 VDC Single Coil Latching Surface Mount Signal Relay
Relay Signal DPDT 12VDC Solder Surface Mount Tube
Very High Sensitivity, 50 mW (nominal operating) Rely with LT style pin layout | RELAY GEN PURPOSE DPDT 1A 12VDC
5ms 5ms 1A 20dB 0.8dB 110V(Max) 12V 2 Form C (DPDT-NO, NC) 2.88K¦¸ 4.2mA SMD SMD mount 15mm(Length)*7.4mm(height)
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.004A (Coil), 18VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS2SS12V