Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TX2SS-24V-Z

Electromechanical Relay DPDT 2A 24VDC 4.114K Ohm Surface Mount
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SS-24V-Z.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

Sager Electronics

Panasonic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.86%

CAD Models

Download Panasonic TX2SS-24V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 2.6
$ 2.6
Stock
33,655
34,839
34,839
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
6 mA
6 mA
6 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
4.114 kΩ
4.114 kΩ
4.114 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicTX2-24V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicTX2SA-24V
Signal Relay, Tx Series, Non Latching, Dpdt, Smd, 2 A, 24 Vdc Rohs Compliant: Yes
PanasonicTX2SA-24V-Z
Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Through Hole
Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Surface Mount

Descriptions

Descriptions of Panasonic TX2SS-24V-Z provided by its distributors.

Electromechanical Relay DPDT 2A 24VDC 4.114K Ohm Surface Mount
TX Series High Sensitivity 2 A DPDT 24 VDC Surface Mount Signal Relay
Signal Relay, Dpdt, 24Vdc, 2A, Smd; |Panasonic TX2SS-24V-Z
4ms 4ms 2A 20dB 0.8dB 220V(Max) 24V 2 Form C (DPDT-NO, NC) 4.114KΩ 5.8mA 220V@DC SMD, Adhesive Mount, 15mm L × 7.4mm H
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SS24VZ