Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TX2SS-24V

Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SS-24V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

element14

Panasonic

_legacy Avnet

Newark

Inventory History

3 month trend:
-2.40%

Alternate Parts

Price @ 1000
$ 2.6
$ 2.7
$ 2.7
Stock
35,516
34,202
34,202
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
6 mA
6 mA
6 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
4.114 kΩ
4.114 kΩ
4.114 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicTX2-24V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicTX2SA-24V
Signal Relay, Tx Series, Non Latching, Dpdt, Smd, 2 A, 24 Vdc Rohs Compliant: Yes
PanasonicTX2SA-24V-Z
Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Through Hole

Descriptions

Descriptions of Panasonic TX2SS-24V provided by its distributors.

Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:-; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:5.8mA; Coil Resistance:4.114kohm
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:24Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Tx Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TX2SS-24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SS24V