Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TX2SA-12V-Z

Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-12V-Z.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages17 years ago
Datasheet7 pages26 years ago

Upverter

Panasonic

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
-80.25%

CAD Models

Download Panasonic TX2SA-12V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.94
$ 1.94
Stock
193,761
121,485
121,485
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
9 V
9 V
9 V
Coil Voltage (AC)
-
-
-
Coil Current
12 mA
12 mA
12 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
1.028 kΩ
1.028 kΩ
1.028 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicTX2-12V
Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
PanasonicAGQ200A12Z
Low signal relays – PCB; PANASONIC; AGQ200A12Z; 140 mW; 12 V; DPDT; 11.7 mA
PanasonicTQ2SA-12V-Z
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
Relay; Signal; 5 VDC; PCB; 2000 VAC; Surface Mount; DPDT; 140 mW (Consumption)
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Panasonic TX2SA-12V-Z provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Signal Relay, 12 VDC, DPDT, 2 A, TX Series, Surface Mount, Non Latching
NEW PIN LAYOUT (LT TYPE) ADDED. BEST SELLER WITH BROAD LINEUP AND AC 2000V BREAKDOWN VOLTAGE. Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 18VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 12VDC, 2A, SURFACE M; SIGNAL RELAY, DPDT, 12VDC, 2A, SURFACE MOUNT; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA; Coil Resistance:1.028kohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SA-12VZ
  • TX2SA12VZ