Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ200A12Z

Low signal relays – PCB; PANASONIC; AGQ200A12Z; 140 mW; 12 V; DPDT; 11.7 mA

$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200A12Z.

IHS

Datasheet16 pages3 years ago

HQonline

Farnell

Upverter

Panasonic

Inventory History

3 month trend:
-59.20%

CAD Models

Download Panasonic AGQ200A12Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.386
$ 1.6
Stock
391,812
246,244
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
9 V
9 V
Coil Voltage (AC)
-
-
Coil Current
12 mA
12 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
1.028 kΩ
1.028 kΩ
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicAGQ200S12Z
Signal Relay, 12 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Non Latching
Signal Relay, 12 VDC, DPDT, 1 A, TQ Series, Surface Mount, Latching Dual Coil
PanasonicTQ2SA-12V-Z
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of Panasonic AGQ200A12Z provided by its distributors.

Low signal relays – PCB; PANASONIC; AGQ200A12Z; 140 mW; 12 V; DPDT; 11.7 mA
Signal Relay 12VDC 2A DPDT(10.6x8.4x5.4)mm SMD
AGQ Series High Sensitivity 1 A DPDT 12 VDC Gull Wing SMT Signal Relay
DPDT (2 Form C) 12V AgPd+Gold plating SMD,7.2x10.6mm Signal Relays ROHS
AGQ(GQ) Relay (SMD A type T&R)
RELAY ELECTROMECH 12VDC 1.028K OHM 2A DPDT
SIGNAL RELAY, DPDT, 12VDC, 2A, SMD;
4ms 4ms 2A 2A 110V 12V 2 Form C (DPDT-NO, NC) 1.03KΩ 11.7mA 125V SMD SMD mount,glue mount 10.6mm*7.2mm*8.4mm
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil; SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGQ-200A12Z