Panasonic TQ2SS-L-5V

Signal Relay 5VDC 357Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SS-L-5V.

Future Electronics

Datasheet12 pages17 years ago

IHS

Newark

Panasonic

Electro Sonic

CAD Models

Download Panasonic TQ2SS-L-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 2.658
$ 2.658
Stock
1
3,962
3,962
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
14 mA
14 mA
14 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
357 Ω
357 Ω
357 Ω
Coil Power
70 mW
70 mW
70 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-L-5V
Relay, Surface Mount; 14 mA 10 % (Operational) (Typ.); 5 VDC (Typ.); DPDT
PanasonicTQ2SA-L-5V-Z
TQ Series Low Profile 2 A DPDT 5 VDC Surface Mount Signal Relay
PanasonicTQ2SL-L-5V
4ms 4ms 2A 20dB 0.8dB 220V 5V 2 Form C (DPDT-NO, NC) 357Ω 14mA 125V SMD SMD mount
TE ConnectivityIM22TS
TE Connectivity IM22TS Relay 50mW 4.5V High-Precision Component
TE ConnectivityIM23GR
5A 2A -18.8dB -0.33dB 220V 5V 2 Form C (DPDT-NO, NC) 500Ω 10mA 250V 10mm*6mm*5.65mm
Low Signal Relay/Omron Electronic Components |Omron Electronic Components G6SU-2-DC6

Descriptions

Descriptions of Panasonic TQ2SS-L-5V provided by its distributors.

Signal Relay 5VDC 357Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay
SIGNAL RELAY, DPDT, 5VDC, 2A, SMD; Coil Type:DC; Contact Configuration:DPDT; Con
TQ Series Low Profile 2 A DPDT 5 VDC 1 Coil Latching Surface Mount Signal Relay
Power/Signal Relay, DPDT, Latched, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America