Panasonic TQ2SS-24V

Relay 4MS 2A 20DB 0.8DB 220V 24V 2 Form C (dpdt-no, Nc) 2.88KΩ 8.3MA 125V SMD 14MM L × 9.3MM H
$ 2.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SS-24V.

Panasonic

Datasheet12 pages17 years ago
Datasheet5 pages20 years ago
Datasheet0 pages0 years ago

IHS

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-30.53%

CAD Models

Download Panasonic TQ2SS-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.494
$ 3.29
$ 3.29
Stock
32,306
38,051
38,051
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
8 mA
8 mA
8 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.88 kΩ
2.88 kΩ
2.88 kΩ
Coil Power
200 mW
200 mW
200 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-24V-Z
Relay DPDT(2 Form C) 24V 220V 2A 1A 20dB 0.8dB 2.88KΩ 8.3mA 125V 4ms 4ms SMD
PanasonicTQ2SA-24V-X
Relay Signal DPDT 125VAC 24VDC Solder Surface Mount T/R
PanasonicTQ2SL-24V-Z
Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Signal Relay 24VDC 2A DPDT(14.8x9.2x9.2)mm SMD

Descriptions

Descriptions of Panasonic TQ2SS-24V provided by its distributors.

Relay 4ms 2A 20dB 0.8dB 220V 24V 2 Form C (DPDT-NO, NC) 2.88KΩ 8.3mA 125V SMD 14mm L × 9.3mm H
Relay Signal DPDT 125VAC 24VDC Solder Surface Mount Tube
Signal Relay 24VDC 2A DPDT(14x9.3x7.5)mm SMD
Single side stable type, Surface-mount terminal, 24V DC
TQ Series 2 A DPDT(2 Form C) 24 VDC Surface Mount Low Profile Relay
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SS24V