Panasonic TQ2SA-5V-X

TQ Series Low Profile 2 A DPDT 5 VDC Surface Mount Signal Relay
$ 1.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-5V-X.

Electro Sonic

Datasheet11 pages26 years ago
Datasheet15 pages7 years ago
Datasheet11 pages26 years ago

Factory Futures

Future Electronics

Panasonic

Master Electronics

Inventory History

3 month trend:
+15.19%

CAD Models

Download Panasonic TQ2SA-5V-X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.487
$ 1.35
$ 1.35
Stock
86,357
284,089
284,089
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
1 A
1 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
28 mA
28 mA
28 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
178 Ω
178 Ω
178 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTQ2SS-5V-Z
4ms 4ms 2A 20dB 0.8dB 220V 5V 2 Form C (DPDT-NO, NC) 178Ω 28.1mA 125V SMD 14mm × 9.3mm
PanasonicTQ2SL-5V
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Through Hole Tube
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SA-5V-X provided by its distributors.

TQ Series Low Profile 2 A DPDT 5 VDC Surface Mount Signal Relay
4ms, 4ms, 2A, 20dB, 0.8dB, 220V, 5V, 2 Form C (DPDT-NO, NC), 178Ω, 28.1mA, 125V, SMD, Adhesive Mount, 14mm × 9mm × 5.6mm
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America