Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TK1-5V

Low Profile Polarized Signal Relay, 1 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
$ 4.49
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TK1-5V.

Electro Sonic

Datasheet0 pages0 years ago

Factory Futures

Upverter

element14

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2012-08-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicDS1E-SL2-DC5V
RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
PanasonicDS1E-SL2-DC6V
DS Series 2 A SPDT (1 Form C) 6 VDC Latching Dual Coil Through Hole Signal Relay
PanasonicDS1E-ML-DC6V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 1 Coil Latching, Gold Contact
Omron Power Relay, G6E Series, 5VDC Coil, 3A Switching, SPDT
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of Panasonic TK1-5V provided by its distributors.

Low Profile Polarized Signal Relay, 1 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Electromechanical Relay SPDT 2A 5VDC 178Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
Signal Relay; Coil Voltage VDC Nom:5V; Coil Resistance:178ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:2A; Leaded Process Compatible:Yes; Coil Voltage DC Max:5V ;RoHS Compliant: Yes
RELAY, PCB, SPCO, 5VDC; Coil Type:DC, Monostable; Contact Configuration:SPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:28.1mA; Coil Resistance:178ohm; Coil Power Cont:140mW; Relay Mounting:PCB; External Height:4mm; External Width:10.6mm; External Depth:9mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:BSI / CSA; Approval Category:UL Recognised; Contact Current DC Max:2A; Contact Material:Gold Clad Silver; Contact Resistance:50mohm; Contact Type:CO; Contact Voltage DC Max:220V; DC Coil Power:140mW; External Length / Height:4mm; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500VDC; Lead Spacing:2.54mm; Mounting Type:PCB; No. of Electrical Operations:1000000; No. of Mechanical Operations:100000000; No. of Pins:6; No. of Poles:1; Nom Operating Power:140mW; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:3ms; Peak Load Voltage +:1500V; Relay Type:General Purpose; Release Time:2ms; Row Pitch:7.62mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TK1-5V.
  • TK15V