Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ST1-L2-DC24V-F

Power Relay 24VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
$ 10.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST1-L2-DC24V-F.

IHS

Datasheet7 pages9 years ago

element14

Electro Sonic

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+205%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicST1-DC24V-F
Power Relay SPST-NO/SPST-NC 380VAC 24VDC PC Pins Through Hole Carton
PanasonicST2-DC24V-F
General Purpose Relay, ST Series, Power, Non Latching, DPST-NO, 24 VDC, 8 A
PanasonicST1-DC24V
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.4KOhm Through Hole
TE Connectivity8-1393224-2
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
TE Connectivity1-1393224-2
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO
TE Connectivity / P&BRY530024
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole

Descriptions

Descriptions of Panasonic ST1-L2-DC24V-F provided by its distributors.

Power Relay 24VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
RELAY;E-MECH;LATCHING;SPST-NO, SPST-NC;CUR-RTG 8A;CTRL-V 24DC;PCB MNT;SOLDER
Relay Power DPST-NO/NC 380VAC 24VDC PC Pins Through Hole Carton/Case
ST Series 8 A DPST 24 VDC Through Hole Polarized 2 Coil Latching Power Relay
1 Form A 1 Form B/2 Form A, 8 A, Polarized power relays
AgSnO2 24V 1A+1B(SPST-NO+SPST-NC) Plugin Magnetic Latching Relays ROHS
Relay, 1No, 1Nc, 250Vac, 30Vdc, 8A; Contact Configuration:Spst-No, Spst-Nc; Coil Voltage:24Vdc; Contact Current:8A; Product Range:St Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250V Rohs Compliant: Yes |Panasonic ST1-L2-DC24V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1L2DC24VF