Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ST2-DC24V-F

General Purpose Relay, ST Series, Power, Non Latching, DPST-NO, 24 VDC, 8 A

$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST2-DC24V-F.

Newark

Datasheet7 pages9 years ago

element14

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.26%

CAD Models

Download Panasonic ST2-DC24V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicST1-DC24V-F
Power Relay SPST-NO/SPST-NC 380VAC 24VDC PC Pins Through Hole Carton
Power Relay 24VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
Power Relay, Spst-No/Nc, 24Vdc, 8A, Tht; |Omron Electronic Components G6C-2117P-US DC24
Power Relay, Spst-No/Nc, 24Vdc, 8A, Tht; |Omron Electronic Components G6C-2114P-US DC24
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G6C-2117C-US-DC24
TE Connectivity9-1393243-9
General Purpose Low Power PCB Relay 8A 24VDC 1440Ohm Through Hole

Descriptions

Descriptions of Panasonic ST2-DC24V-F provided by its distributors.

General Purpose Relay, ST Series, Power, Non Latching, DPST-NO, 24 VDC, 8 A
Panasonic Power relay, 24V dc_coil_voltage, switching current8A, DPNO
Power Relay 24VDC 5DC/8AAC DPST-NO(31mm 14mm 11.3mm) THT
ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay
RELAY;E-MECH;GEN PURP;DPST-NO;CUR-RTG 8A;CTRL-V 24DC;VOL-RTG 380/250AC/DC;6 PIN
24V AgSnO2 8A Normal Open:2A(DPST-Normal Open) Plugin Power Relays ROHS
1 Form A 1 Form B/2 Form A, 8 A, Polarized power relays
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.01A (Coil), 36VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, DPST-NO, 250VAC, 30VDC, 8A; Contact Configuration: DPST-NO; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: ST Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Te
Switching Current A = 8 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 3.04 / Series = ST / Switching Voltage - AC V = 380 / Contact Material = AgSnO₂ + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 14 / Length mm = 31 / Height mm = 11 / Contact Configuration = 2NO / Coil Type = DC / Coil Resistance kOhm = 2.4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST2-DC24V-F.
  • ST2-DC24VF
  • ST2DC24V-F
  • ST2DC24VF