Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ST1-DC24V-F

Power Relay SPST-NO/SPST-NC 380VAC 24VDC PC Pins Through Hole Carton
$ 7.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST1-DC24V-F.

Inventory History

3 month trend:
-16.23%

CAD Models

Download Panasonic ST1-DC24V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicST2-DC24V-F
General Purpose Relay, ST Series, Power, Non Latching, DPST-NO, 24 VDC, 8 A
Power Relay 24VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
PanasonicST2-DC24V
Relay; 8 A; 24 VDC; PC Board; 10 mA; 2 Form A; 2400 Ohms; 240 mW (Nom.)
TE Connectivity8-1393224-2
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
TE Connectivity1-1393224-2
Electromechanical Relay 24VDC 2.35KOhm 8A SPST-NO
TE Connectivity / P&BRY530024
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole

Descriptions

Descriptions of Panasonic ST1-DC24V-F provided by its distributors.

Power Relay SPST-NO/SPST-NC 380VAC 24VDC PC Pins Through Hole Carton
Avnet Japan
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.4KOhm Through Hole
Power Relay 24VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
RELAY;E-MECH;GEN PURP;SPST-NO, SPST-NC;CUR-RTG 8A;CTRL-V 24DC;PCB MNT;SOLDER
ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay
1 Form A 1 Form B/2 Form A, 8 A, Polarized power relays
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.01A (Coil), 24VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output
RELAY, 5NO, 1NC, 250VAC, 30VDC, 8A; Contact Configuration: 5PST-NO, SPST-NC; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: ST Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC
Coil Resistance kOhm = 2.4 / Coil Type = DC / Contact Configuration = 1NO + 1NC / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ + Au / Series = ST / Width mm = 14 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 31 / Height mm = 11 / Switching Voltage - DC V = 250 / Switching Current A = 8 / Switching Capacity kVA = 3.04 / Switching Voltage - AC V = 380

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1-DC24V-F.
  • ST1DC24VF