Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ST1-DC12V-F

General Purpose Relay, ST Series, Power, Non Latching, SPST-NO, SPST-NC, 12 VDC
$ 7.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST1-DC12V-F.

IHS

Datasheet7 pages9 years ago

Newark

element14

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+43.92%

CAD Models

Download Panasonic ST1-DC12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicST2-DC12V-F
General Purpose Relay, ST Series, Power, Non Latching, DPST-NO, 12 VDC, 8 A
PanasonicST2-DC12V
Electromechanical Relay 12VDC 600Ohm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay
TE Connectivity2-1393222-7
Power Relay, 12Vdc, Spst-No, 8A, Tht; |Schrack Te Connectivity V23061A1005A502.
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
Power Relay 12VDC 10A SPST-NO(28.5x10x12.3)mm THT
TE Connectivity7-1393224-9
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole

Descriptions

Descriptions of Panasonic ST1-DC12V-F provided by its distributors.

General Purpose Relay, ST Series, Power, Non Latching, SPST-NO, SPST-NC, 12 VDC
Power Relay 12VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
AgSnO2 12V 8A 1A+1B(SPST-NO+SPST-NC) Plugin Power Relays ROHS
POWER RELAY, SPST-NO/SPST-NC, 8A, 250VAC;
ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay
1 Form A 1 Form B/2 Form A, 8 A, Polarized power relays
RELAY, 8 A, 12 VDC, PC BOARD, 20 MA (NOM.), 1 FORM A/1 FORM B, 240 MW (NOM.)
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.02A (Coil), 12VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output
RELAY, 1NO, 1NC, 380VAC, 250VDC, 8A; Con; RELAY, 1NO, 1NC, 380VAC, 250VDC, 8A; Contact Configuration:SPST-NO, SPST-NC; Coil Voltage:12VDC; Contact Current:8A; Product Range:ST Series; Relay Mounting:Through Hole; Coil Ty
Coil Resistance Ohm = 600 / Coil Type = DC / Contact Configuration = 1NO + 1NC / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ + Au / Series = ST / Width mm = 14 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 31 / Height mm = 11 / Switching Voltage - DC V = 250 / Switching Current A = 8 / Switching Capacity kVA = 3.04 / Switching Voltage - AC V = 380

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1-DC12V-F.
  • ST1DC12VF