Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ST2-DC12V-F

General Purpose Relay, ST Series, Power, Non Latching, DPST-NO, 12 VDC, 8 A
$ 6.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST2-DC12V-F.

Upverter

Datasheet9 pages7 years ago

element14 APAC

Electro Sonic

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.42%

CAD Models

Download Panasonic ST2-DC12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicST1-DC12V-F
General Purpose Relay, ST Series, Power, Non Latching, SPST-NO, SPST-NC, 12 VDC
Power Relay 12VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
ST Series 8 A DPST 12 VDC PCB Mount Through Hole Power Relay
Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht; |Omron Electronic Components G6C-2114P-US DC12
Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht; |Omron Electronic Components G6C-2117P-US DC12
Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of Panasonic ST2-DC12V-F provided by its distributors.

General Purpose Relay, ST Series, Power, Non Latching, DPST-NO, 12 VDC, 8 A
Panasonic Power relay, 12V dc_coil_voltage, switching current8A, DPNO
Power Relay 12VDC 5DC/8AAC DPST-NO(31mm 14mm 11.3mm) THT
ST Series 8 A DPST 12 VDC Through Hole Polarized Single Side Stable Power Relay
RELAY;E-MECH;GEN PURP;DPST-NO;CUR-RTG 8A;CTRL-V 12DC;VOL-RTG 380/250AC/DC;6 PIN
1 Form A 1 Form B/2 Form A, 8 A, Polarized power relays
POLARIZED POWER RELAY Power/Signal Relay, 2 Form A, DPST, Momentary, 0.02A (Coil), 18VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, DPST-NO, 250VAC, 30VDC, 8A; Contact Configuration: DPST-NO; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: ST Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Te
Coil Resistance Ohm = 600 / Coil Type = DC / Contact Configuration = 2NO / Termination Type = Soldering Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ + Au / Series = ST / Width mm = 14 / Relay Type = Non-Latching / Coil Voltage - DC V = 12 / Length mm = 31 / Height mm = 11 / Switching Voltage - DC V = 30 / Switching Current A = 8 / Switching Capacity kVA = 3.04 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST2-DC12V-F.
  • ST2DC12VF