Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ST2-DC12V

Electromechanical Relay 12VDC 600Ohm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST2-DC12V.

IHS

Datasheet5 pages12 years ago

Future Electronics

Panasonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.06%

CAD Models

Download Panasonic ST2-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

PanasonicST1-DC12V-F
General Purpose Relay, ST Series, Power, Non Latching, SPST-NO, SPST-NC, 12 VDC
Power Relay 12VDC 5DC/8AAC SPST-NO/SPST-NC(31mm 14mm 11.3mm) THT
ST Series 8 A DPST 12 VDC PCB Mount Through Hole Power Relay
Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht; |Omron Electronic Components G6C-2114P-US DC12
Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht; |Omron Electronic Components G6C-2117P-US DC12
Electromechanical Relay SPST-NO/SPST-NC 8A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of Panasonic ST2-DC12V provided by its distributors.

Electromechanical Relay 12VDC 600Ohm 8A DPST-NO (31x14x11.3)mm THT Field Load Switching Relay
Relay;E-Mech;Gen Purp;DPST-NO;Cur-Rtg 8A;Ctrl-V 12DC;Vol-Rtg 380/250AC/DC;6 Pin
IC DRIVABLE PC BOARD RELAY FOR FIELD LOAD SWITCHING | RELAY GEN PURPOSE DPST 8A 12V
Polarized Power Relay, 2 Form A, 8A 380VAC
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.02A (Coil), 12VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output
Power Relay; Series:ST; Coil Voltage VDC Nom:12V; Coil Resistance:640ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:PC Board; Carry Current:8A; Coil Current:20mA; Relay Terminals:Thru Hole; Coil Voltage DC Max:12V ;RoHS Compliant: Yes
RELAY, PCB, DPST, 12VDC; Series:ST; Relay Type:Power; Voltage, Coil DC Nom:12V; Resistance, Coil:600ohm; No. of Poles:2; Contact Configuration:DPST; Voltage, Contact AC Max:380V; Voltage, Contact DC Max:30V; Max Contact Current AC:8A; Max Contact Current DC:8A; Mounting Type:PCB; External Length / Height:11.3mm; Width, External:31mm; External Depth:14mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST2DC12V