Panasonic SP4-L2-DC48V

Compact Power Relay, 4 Form C, 10A 250VAC 10A 30VDC, 2 Coil Latching
$ 29.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SP4-L2-DC48V.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Farnell

Panasonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicSP4-PL2-DC48V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type, 2 Coil Latching
PanasonicSP4-P-DC48V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
PanasonicSP4-DC48V
Compact Power Relay, 4 Form C, 15A 250VAC 10A 30VDC
Power Relay 48VDC 10A 4PDT(28x41.5x42.4)mm Socket
Electromechanical Relay 4PDT 10A 48VDC 1.6KOhm Through Hole
Power Relay 48VDC 10A 4PDT(44x41.5x41.9)mm Flange

Descriptions

Descriptions of Panasonic SP4-L2-DC48V provided by its distributors.

Compact Power Relay, 4 Form C, 10A 250VAC 10A 30VDC, 2 Coil Latching
Power Relay 48VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
Relay Power 4PDT 250VAC 48VDC Quick Connect Carton/Case
Power/Signal Relay, 4PDT, Latched, 0.006A (Coil), 48VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
Power Relay, 48Vdc, 10A, 4Pdt, Plug-In; Contact Configuration:4Pdt; Coil Voltage:48Vdc; Contact Current:10A; Product Range:Sp Series; Relay Mounting:Socket; Coil Type:Latching Dual Coil; Contact Voltage Vac:250V; Coil Current:6.2Ma Rohs Compliant: Yes |Panasonic SP4-L2-DC48V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP4L2DC48V