Panasonic S2EB-L2-24V

Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching
$ 33.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S2EB-L2-24V.

Upverter

Datasheet9 pages7 years ago

Factory Futures

Electro Sonic

element14

Master Electronics

Inventory History

3 month trend:
-9.61%

CAD Models

Download Panasonic S2EB-L2-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicS2EB-24V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC
PanasonicS4EB-24V
Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
PanasonicS3EB-24V
Polarized Power Relay, 3 Form A 1 Form B, 4A 250VAC 3A 30VDC
Omron Power Relay, G6B Series, 24V DC Coil, 5A, SPDT-NC/SPDT-NO
Omron G2R-2A-DC24 G2RN5299B Power PCB Relay DPST 24VDC 5A
Omron G6B-2214P-US-DC24 Relay PCB Power SPST-NO 24VDC 5A

Descriptions

Descriptions of Panasonic S2EB-L2-24V provided by its distributors.

Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching
Relay; 4 A (AC), 3 A (DC) (Max.); 24 VDC; PCB; 8.4 mA (Nom.); PC Board; -40 deg
Relay Power 4PST-2NO/2NC 250VAC 24VDC PC Pins Through Hole Carton/Case
Electromechanical Relay DPST-NO/DPST-NC 3ADC/4AAC 24VDC 2.85KOhm Through Hole
S Series 4 A 4PST 24 VDC Through Hole Polarized 2 Coil Latching Power Relay
Power/Signal Relay, 2 Form A,b, 4PST, Latched, 0.008A (Coil), 43.2VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY DPST-NO/NC 24VDC 4A PC BOARD; Relay Type:Latching; Coil Voltage VDC Nom:24V; Contact Current Max:4A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:2.85kohm; Contact Configuration:DPST
Power Relay; Series:S; Relay Type:Latching; Coil Voltage VDC Nom:24V; Coil Resistance:2850ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:PC Board; Coil Power VDC:202mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
RELAY, PCB, DPST, 24VDC; Series:S; Relay Type:PCB; Voltage, Coil DC Nom:24V dc; Resistance, Coil:2850ohm; Poles, No. of:2; Configuration, Contact:DPST; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Current, Contact AC Max:4A; Current, Contact DC Max:3A; Mounting Type:PCB; Length / Height, External:10.4mm; Width, External:28mm; Depth, External:12mm; Temp, Op. Max:65°C; Temp, Op. Min:-40°C; Type:2 Coil Latching; Approval Bodies:CSA; Approval Category:UL Recognised; Contact Style:2 Form A, 2 Form B; Current, Coil:8.4mA; Current, Contact Min:100µA; Current, Switching AC Max:4A; Current, Switching DC Max:3mA; Inductance:680mH; Material, Contact:Gold clad silver alloy; Operations, Electrical No. of:100000; Operations, Mechanical No. of:100000000; Pins, No. of:12; Pitch, Lead:5.08mm; Pitch, Row:7.62mm; Power, Coil DC:202mW; Power, Switching Max:90W; Power, Switching VA Max:1000VA; Resistance, Contact:50mohm; Resistance, Insulation:10000Mohm; Voltage, Insulation Resistance:500V dc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2EB-L2-24V..
  • S2EBL224V