Panasonic S3EB-24V

Polarized Power Relay, 3 Form A 1 Form B, 4A 250VAC 3A 30VDC
$ 34.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S3EB-24V.

Panasonic

Datasheet6 pages16 years ago

Farnell

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
+10.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicS2EB-24V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC
PanasonicS2EB-L2-24V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching
PanasonicS4EB-24V
Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
G6D PCB Power Relay Sealed SPST-NO 5A 24VDC Through Hole Tube
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 24VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT

Descriptions

Descriptions of Panasonic S3EB-24V provided by its distributors.

Polarized Power Relay, 3 Form A 1 Form B, 4A 250VAC 3A 30VDC
Power Relay 24VDC 3DC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT
Relay; 4 A (AC), 3 A (DC); 24 VDC; Polarized High Density; 8.4 mA (Nom.); 65 de
Relay Power 4PST-3NO/1NC 250VAC 24VDC PC Pins Through Hole Carton/Case
POWER RELAY, 24VDC, 4A, 3PST-NO/SPST-NC,; POWER RELAY, 24VDC, 4A, 3PST-NO/SPST-NC, PCB; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:4A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:2.85kohm; Coil Type:DC Monostable
RELAY, 3PST-NO, 1NC, 250VAC, 30VDC, 4A; Contact Configuration: 3PST-NO, SPST-NC; Coil Voltage: 24VDC; Contact Current: 4A; Product Range: S Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Conta

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3EB24V