Panasonic S4EB-24V

Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
$ 30.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S4EB-24V.

Electro Sonic

Datasheet0 pages0 years ago

Future Electronics

TME

element14

Master Electronics

Inventory History

3 month trend:
-7.26%

CAD Models

Download Panasonic S4EB-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 30.7
$ 58.55
Stock
60,606
12,900
Authorized Distributors
6
1
Relay Type
General Purpose
-
Throw Configuration
4PST
4PST
Contact Current Rating
4 A
4 A
Coil Voltage (DC)
16.8 V
16.8 V
Coil Voltage (AC)
-
-
Coil Current
8 mA
8 mA
Max Voltage Rating (AC)
250 V
-
Coil Resistance
2.85 kΩ
2.85 kΩ
Coil Power
202 mW
202 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicS2EB-24V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC
PanasonicS2EB-L2-24V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching
PanasonicS3EB-24V
Polarized Power Relay, 3 Form A 1 Form B, 4A 250VAC 3A 30VDC

Descriptions

Descriptions of Panasonic S4EB-24V provided by its distributors.

Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
Relay; 4 A (AC), 3 A (DC) (Max.); 24 VDC; PCB; 8.4 mA (Nom.); PC Board; 4NO
Silver Alloy() 24V 4A Normal Open:4A(-Normal Open) Plugin Power Relays ROHS
S Series 4 A 4PST 24 VDC Through Hole Polarized Single Side Stable Power Relay
Power Relay 24VDC 3DC/4AAC 4PST-NO(28x12x10.4)mm THT
Power/Signal Relay, 4 Form A, 4PST, Momentary, 0.008A (Coil), 43.2VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output
Power Relay; Series:S; Coil Voltage VDC Nom:24V; Coil Resistance:2850ohm; No. of Poles:4; Contacts:4PST; Relay Mounting:PC Board; Coil Power VDC:202mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
RELAY, PCB, 4PST, 24VDC; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:4A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:2.85kohm; Contact Configuration:4PST; Coil Type:DC, Monostable; Coil Current:8.4mA; Nom Operating Power:202mW; Relay Mounting:Through Hole; External Height:10.4mm; External Width:28mm; External Depth:12mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA; Approval Category:UL Recognised; Contact Current AC Max:4A; Contact Current DC Max:3A; Contact Current Min:100µA; Contact Material:Gold Clad Silver; Contact Resistance:50mohm; Contact Type:4 Form A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; DC Coil Power:202mW; External Length / Height:10.4mm; Inductance:1427mH; Insulation Resistance:10000Mohm; Insulation Resistance Voltage:500VDC; Lead Spacing:5.08mm; Mounting Type:PCB; Must Actuate Voltage:16.8V; Must Release Voltage:2.4V; No. of Electrical Operations:100000; No. of Mechanical Operations:100000000; Series:S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4EB-24V..
  • S4EB24V