Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic S2EB-L2-12V

Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching
$ 31.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S2EB-L2-12V.

Future Electronics

Datasheet6 pages16 years ago

element14

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
+49.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicS2EB-12V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC
PanasonicS4EB-12V
Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
PanasonicS4EB-L2-12V
Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC, 2 Coil Latching
Omron G2R-2A4-DC12 G2RN Power PCB Relay DPDT 12VDC 5A Coil
Silver Alloy() 12V 4A DPDT (2 Form C) Plugin Power Relays ROHS
Electromechanical Relay DPST-NO 4A 12VDC 275Ohm Through Hole

Descriptions

Descriptions of Panasonic S2EB-L2-12V provided by its distributors.

Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching
Relay Power 4PST-2NO/2NC 250VAC 12VDC PC Pins Through Hole Carton/Case
Electromechanical Relay DPST-NO/DPST-NC 3ADC/4AAC 12VDC 720Ohm Through Hole
RELAY GEN PURPOSE 4PST 4A 12V | Panasonic Electronic Components S2EB-L2-12V
S Series 4 A 4PST 12 VDC Through Hole Polarized 2 Coil Latching Power Relay
Power/Signal Relay, 2 Form A,b, 4PST, Latched, 0.017A (Coil), 21.6VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output
Power Relay; Series:S; Relay Type:Latching; Coil Voltage VDC Nom:12V; Coil Resistance:720ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:PC Board; Carry Current:4A; Coil Power VDC:200mW; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RELAY, DPST, 250VAC, 30VDC, 4A; Contact; RELAY, DPST, 250VAC, 30VDC, 4A; Contact Configuration: DPST; Coil Voltage: 12VDC; Contact Current: 4A; Product Range: S Series; Relay Mounting: Th; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2EB-L2-12V.
  • S2EBL212V