Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic S4EB-12V

Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
$ 29.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S4EB-12V.

JRH Electronics

Datasheet6 pages16 years ago

TME

Electro Sonic

Farnell

HQonline

Inventory History

3 month trend:
+19.82%

CAD Models

Download Panasonic S4EB-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicS2EB-12V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC
PanasonicS2EB-L2-12V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching
PanasonicS4EB-L2-12V
Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC, 2 Coil Latching

Descriptions

Descriptions of Panasonic S4EB-12V provided by its distributors.

Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
Relay; 4 A (AC), 3 A (DC) (Max.); 12 VDC; PCB; 16.7 mA (Nom.); PC Board; 4NO
Relay Power 4PST-NO 250VAC 12VDC PC Pins Through Hole Carton/Case
Power Relay 12VDC 3DC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT
S Series 4 A 4PST 12 VDC Through Hole Polarized Single Side Stable Power Relay
Power/Signal Relay, 4PST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, AC/DC Output, PCB Mount-Straight
RELAY, PHOTOMOS, 60V, SPST, 3A; Contact Configuration: SPST-NO; Load Current: 3A; Relay Terminals: Through Hole; Load Voltage Max: 60V; On State Resistance Max: 0.18ohm; Isolation Voltage: 2.5kV; Forward Current If: 50mA; Produ
RELAY, 4PST-NO, 250VAC, 30VDC, 4A; Conta; RELAY, 4PST-NO, 250VAC, 30VDC, 4A; Contact Configuration:4PST-NO; Coil Voltage:12VDC; Contact Current:4A; Product Ran; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4EB-12V.
  • S4EB-12V..
  • S4EB12V