Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic S4EB-L2-12V

Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC, 2 Coil Latching
$ 30.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S4EB-L2-12V.

IHS

Datasheet6 pages16 years ago

Electro Sonic

Verical

Master Electronics

DigiKey

Inventory History

3 month trend:
-12.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicS2EB-12V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC
PanasonicS4EB-12V
Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC
PanasonicS2EB-L2-12V
Polarized Power Relay, 2 Form A 2 Form B, 4A 250VAC 3A 30VDC, 2 Coil Latching

Descriptions

Descriptions of Panasonic S4EB-L2-12V provided by its distributors.

Polarized Power Relay, 4 Form A, 4A 250VAC 3A 30VDC, 2 Coil Latching
Relay Power 4PST-NO 250VAC 12VDC PC Pins Through Hole Carton/Case
Power Relay 12VDC 3DC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT
2 Form A 2 Form B/3 Form A 1 Form B/4 Form A /4 A Polarized power relays
Power/Signal Relay, 4 Form A, 4PST, Latched, 0.017A (Coil), 21.6VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output
RELAY, 4PST-NO, 250VAC, 30VDC, 4A; Contact Configuration:4PST-NO; Coil Voltage:12VDC; Contact Current:4A; Product Range:S Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage VAC:250V; Carry Current:4A RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4EBL212V