Panasonic S2-DC24V

Power Relay 24VDC 3A DPST-NO/DPST-NC(28x12x10.4)mm THT
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S2-DC24V.

IHS

Datasheet6 pages26 years ago

Inventory History

3 month trend:
-73.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic S2-DC24V provided by its distributors.

Power Relay 24VDC 3A DPST-NO/DPST-NC(28x12x10.4)mm THT
Power/Signal Relay, 2 Form A,b, 4PST, Momentary, 44VDC (Coil), 202mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output
Relay, 2No, 2Nc, 250Vac, 30Vdc, 4A; Contact Configuration:Dpst-No, Dpst-Nc; Coil Voltage:24Vdc; Contact Current:4A; Product Range:S Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Panasonic S2-DC24V
Coil Resistance kOhm = 2.85 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 2NO + 2NC / Termination Type = PCB Pins / Width mm = 12 / Relay Type = Polarized / Series = S / Length mm = 28 / Switching Power kVA = 1 / Height mm = 10 / Switching Voltage - DC V = 48 / Switching Current A = 4 / Switching Current A = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • S2DC24V