Panasonic RT3SN-12V

Relay SSR 9.2mA 12V DC-IN 3A 250V AC/DC-OUT 4-Pin Din-Rail Carton/Case
$ 75.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic RT3SN-12V.

Master Electronics

Datasheet7 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2024-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panasonic RT3SN-12V provided by its distributors.

Relay SSR 9.2mA 12V DC-IN 3A 250V AC/DC-OUT 4-Pin Din-Rail Carton/Case
SOLID STATE RELAYRT3 RELAY UNIT SLIM 4 POINTS 3A/PT
RT3 Socket with 4 pcs of PA-N relay
RELAY SOCKETS & HARDWARE THROUGH HOLE
RELAY GEN PURP SPST X 4 3A 12V
Power/Signal Relay, 4 Form A, 4PST, Momentary, 0.009A (Coil), 110mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, 4Pdt, 250Vac, 30Vdc, 3A, Din Rail; Contact Configuration:4Pst-No; Coil Voltage:12Vdc; Contact Current:3A; Product Range:Rt-3 Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Panasonic RT3SN-12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT3SN12V